Dialight 550-2407-004F

Single Color LED Array, Red, Diffused, T-1 3/4, 5mm
$ 2.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2407-004F.

JRH Electronics

Datasheet1 page18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-97.82%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
569 Series Bi Level Red 3 mm 60º Diffused 10 mcd LED Circuit Board Indicator
568 Series Quad Level Red 3 mm 60° 10 mcd 2 V LED Circuit Board Indicator
Single Color LED Array, High Intensity Red, Diffused Red, 5mm

Descriptions

Descriptions of Dialight 550-2407-004F provided by its distributors.

Single Color LED Array, Red, Diffused, T-1 3/4, 5mm
550-2407-004F, RED RIGHT ANGLE PCB LED INDICATOR, 4 LEDS, THROUGH HOLE 2.2 V
Dialight RedLEDCircuit board indicator light, 4lamp beads, Through hole mounting, 8needle
LED Uni-Color Hi-Eff. Red 650nm 8-Pin Bulk
550 Series Red Ø 5 mm 7 mcd Diffused 50° 2.2 V Through Hole LED
LED Circuit Board Indicators HI EFF RED DIFFUSED
LED CBI R/A Quad Block HI EFF RED DIFFUSED
INDICATOR, LED, 5MM, 4-LEDS, RED, 2.2V;
LED 5MM QUAD RED HI EFF PC MNT
INDICATOR, LED, 5MM, 4-LEDS, RED, 2.2V; LED Color:Red; Height:5.97mm; Width:13.96mm; No. of LEDs:4; Forward Current If:10mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Luminous Intensity:7mcd; Viewing Angle:50°

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502407004F