Dialight 550-3007-004F

LED Bi-Color Green/Red 565nm/660nm 8-Pin Bulk
$ 9.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3007-004F.

IHS

Datasheet1 page17 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.033
$ 2.313
$ 2.313
Stock
3,240
2,365
2,365
Authorized Distributors
6
5
5
Illumination Color
Green, Red
Green, Red
Green, Red
Lens Color
Green
-
-
Case/Package
-
-
-
Number of Pins
8
4
4
Luminous Intensity
14 mcd
2 mcd
2 mcd
Lens Style
Colorless, Diffused
Colorless, Diffused
Colorless, Diffused
Forward Voltage
1.8 V
2.4 V
2.4 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

568 Series Quad Level Green 3 mm 60º 1.6 mcd LED Circuit Board Indicator
Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
Green/Green/Green/Green 1.8 mm 70° Diffused 15 mcd 2.1 V LED Fault Indicator
Single Color LED Array, Green, Diffused, 3mm
LED Quad-Level Uni-Color Amber/Green/Red/Yellow 605nm/565nm/635nm/585nm 8-Pin

Descriptions

Descriptions of Dialight 550-3007-004F provided by its distributors.

LED Bi-Color Green/Red 565nm/660nm 8-Pin Bulk
Dual Color LED Array, Red/green, T-1 3/4, 5mm
Multi-Element Led Light Source, green/Red, right Angle Sip Rohs Compliant: Yes |Dialight 550-3007-004F
LED Circuit Board Indicators RED/GREEN DIFFUSED
LED CBI R/A Quad Block RED/GREEN DIFFUSED
LED 5MM RT ANG RED/GRN DIFF PCMT
LED CBI 5MM QUAD GRN/RED DIFF RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5503007004F