Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-2307-010F

Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm

$ 0.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2307-010F.

Master Electronics

Datasheet1 page5 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.901
$ 0.199
Stock
11,338
964,131
Authorized Distributors
5
6
Illumination Color
-
Yellow
Lens Color
-
Yellow
Case/Package
-
Radial
Number of Pins
2
2
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
3 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
585 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Dialight521-9183F
LED, 5MM, INTEGRAL RESISTOR, 5V, DIFFUSED, RED | Dialight 521-9183F
LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin
Dialight521-9248F
521 Series Yellow Ø5 mm 60° 8 mcd Diffused 20 mA 2.2 V LED Lamp Through Hole
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd
Single Color LED, Green, Diffused, T-1, 3mm
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 550-2307-010F provided by its distributors.

Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM CBI YELLOW
5Mm Cbi Yellow Hi-Eff; |Dialight 550-2307-010F
LED CBI 5MM YLW DIFF 20MA RP
LED CBI 5MM YELLOW RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502307010F