Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 561-5501-090F

Single Color LED, Red, Nontinted Nondiffused, T-1 3/4, 5mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-5501-090F.

IHS

Datasheet1 page17 years ago

Electro Sonic

Master Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Dialight550-5507F
550 Series Single Red Ø 5 mm 24° 125 mcd 2.2 V LED Circuit Board Indicator
Dialight550-5504F
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
Dialight521-9464F
LED, 5MM, SUPER BRIGHT, WATER CLEAR, NON-DIFFUSED, RED | Dialight 521-9464F
LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Super Red, Water Clear, 1.1mm

Descriptions

Descriptions of Dialight 561-5501-090F provided by its distributors.

Single Color LED, Red, Nontinted Nondiffused, T-1 3/4, 5mm
Led Circuit Board Indicators 5Mm Stand-O; |Dialight 561-5501-090F
LED Uni-Color Red 635nm 2-Pin Bulk
LED 5MM VERT SUP CLEAR RED PC MT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5615501090F