Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-0705F

INDICATOR, LED PCB, 5mm, GREEN, 5V; LED; Color: Green; No. of LEDs: 1LEDs; Mounting: Through Hole; Bulb
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0705F.

JRH Electronics

Datasheet1 page17 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-4.20%

Alternate Parts

Price @ 1000
$ 0.672
$ 5.95
Stock
7,504
1,019
Authorized Distributors
6
3
Illumination Color
Green
-
Lens Color
Green
-
Case/Package
-
-
Number of Pins
2
8
Luminous Intensity
2 mcd
1.6 mcd
Lens Style
Diffused
Diffused
Forward Voltage
5 V
3 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-0707F
550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm
INDICATOR, LED PCB, T-1 3/4, GREEN, 5V;; 5V; Color:Green; Height:6mm; Width:6mm; Forward Current If:12mA;
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Green Ø 3 mm 60° Tinted/Diffused 6 mcd 5 V Through Hole LED - T-1

Descriptions

Descriptions of Dialight 550-0705F provided by its distributors.

INDICATOR, LED PCB, 5mm, GREEN, 5V; LED; Color:Green; No. of LEDs:1LEDs; Mounting:Through Hole; Bulb
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Low-Power Uni-Color Green 565nm 2-Pin Bulk
LED CBI R/A Square Back GREEN DIFFUSED 5 VOLT
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT
INDICATOR, LED PCB, 5MM, GREEN, 5V
LED 5MM 5V RT ANGLE GREEN PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500705F