Dialight 550-0705

Led Lamp Rohs Compliant: No; Color: Green; |Dialight 550-0705
$ 0.607
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0705.

IHS

Datasheet11 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.607
$ 0.673
$ 0.673
Stock
436
6,561
6,561
Authorized Distributors
1
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
8 mcd
2 mcd
2 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
5 V
5 V
5 V
Forward Current
15 mA
15 mA
15 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Dialight 550-0705 provided by its distributors.

Led Lamp Rohs Compliant:No; Color:Green; |Dialight 550-0705
Single Color LED, Green, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin Bulk
LED CBI R/A Square Back GREEN DIFFUSED 5 VOLT
LED 5MM 5V RT ANGLE GREEN PC MNT
LED Circuit Board Indicator <NV

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500705