Dialight 507-4957-3333-500F

LED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin
$ 11.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4957-3333-500F.

IHS

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-8.90%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, 7.16mm
LED Displays & Accessories Single Yellow 590nm Common Anode
7 Seg Numeric LED Display, Super Bright Yellow, 10.16mm
LED Panel Mount Cartridge, Holder For LED , Uni-Color Yellow, 507 Series
KingbrightDE4YD
15 MM X 15 MM LIGHT BAR Single Color LED, Yellow, Diffused, 13.4mm
Single Color LED, Yellow, Diffused Milky White, 8.89mm

Descriptions

Descriptions of Dialight 507-4957-3333-500F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 35mcd 2-Pin
INDICATOR, PNL MNT, LED, MNT-SZ 0.469", CARTRIDGE, YELLOW, 5V, SCREW
Single Color LED, Yellow, 6.99mm
SINGLE COLOR LED YELLOW 6.99 mm
CARTRIDGES FOR LED , UNI-COLOR YELLOW
Panel Mount Indicator Lamps LED DATALITE
Led Datalite |Dialight 50749573333500F
PANEL MOUNT INDICATOR, LED, 9.525MM, YELLOW, 5V; LED Color: Yellow; Operating Voltage: 5VDC; Mounting Hole Dia: 9.525mm; Forward Current If: 20mA; Luminous Intensity: 35mcd; IP / NEMA Rating: Not Rated; Produ

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50749573333500F