Dialight 507-4961-3733-500F

Single Color LED, Yellow, 7.16mm
$ 9.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4961-3733-500F.

JRH Electronics

Datasheet1 page15 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-38.10%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Displays & Accessories Single Yellow 590nm Common Anode
7 Seg Numeric LED Display, Super Bright Yellow, 10.16mm
KingbrightDE4YD
15 MM X 15 MM LIGHT BAR Single Color LED, Yellow, Diffused, 13.4mm
Single Color LED, Yellow, Diffused Milky White, 8.89mm
Single Color LED, Yellow, Water Clear, 1.2mm
Single Color LED, Yellow, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 507-4961-3733-500F provided by its distributors.

Single Color LED, Yellow, 7.16mm
CARTRIDGES FOR LED , UNI-COLOR YELLOW
Panel Mount Indicator Lamps LED DATALITE
Led Datalite |Dialight 50749613733500F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50749613733500F