Dialight 507-4759-3331-500

Indicator, LED; Red; 10 mcd; 3/8 in.; 15 mA; Panel Mount; 1.14 in.; 0.33 in.
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-4759-3331-500.

IHS

Datasheet1 page27 years ago

Master Electronics

element14

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.11
Stock
574
3,351
Authorized Distributors
2
5
Illumination Color
-
Red
Lens Color
-
Red
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
10 mcd
10 mcd
Lens Style
-
Cylindrical
Forward Voltage
10 V
10 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1976-04-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1, 3mm
Dialight550-0807F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF RESISTOR YEL 8MCD
Single Color LED, Red, Diffused, 4.2mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin

Descriptions

Descriptions of Dialight 507-4759-3331-500 provided by its distributors.

Indicator, LED; Red; 10 mcd; 3/8 in.; 15 mA; Panel Mount; 1.14 in.; 0.33 in.
INDICATOR, LED PANEL MNT, RED, 10V; Moun
Incandescent Panel Mount Indicator
Panel Mount Indicator, Led, 30.15Mm, Red, 10V; Led Color:Red; Operating Voltage:10Vdc; Mounting Hole Dia:30.15Mm; Forward Current If:15Ma; Luminous Intensity:10Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Colour:Red Rohs Compliant: No |Dialight 507-4759-3331-500

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50747593331500