Dialight 657-2703-103F

657 Series Yellow Ø 16.5 mm Tinted Diffused 12 V Panel Mount Domed LED Indicator
$ 12.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2703-103F.

IHS

Datasheet2 pages6 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, 9mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 657-2703-103F provided by its distributors.

657 Series Yellow Ø 16.5 mm Tinted Diffused 12 V Panel Mount Domed LED Indicator
657-2703-103F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, DOME, YELLOW TINTED DIFFUSED, 12V
INDICATOR, LED PANEL MNT, YELLOW, 12V; Mounting Hole Dia:17.463mm; LED Color:Yellow; Forward Current If:20mA; Forward Voltage:12V; Luminous Intensity:400foot lambert; Terminal Type:Lead Wires; Lens Style:Dome
Panel Mount Indicator, Led, 17.463Mm, Yellow, 12V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:17.463Mm; Tensión De Operación:12Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:400Foot Lambert; Ip/Nema:Ip67 |Dialight 657-2703-103F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572703103F