Dialight 249-8067-3733-504F

LED Panel Mount Indicator Uni-Color Yellow 150mcd 2-Pin
$ 8.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-8067-3733-504F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

249 Series Yellow 150 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
LED Uni-Color Yellow 2-Pin Bag
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
KingbrightAPT2012SYCK
APT2012SYCK YELLOW LED, 590 NM 2012 (0805) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPTR3216SYCK
APTR3216SYCK Yellow LED; 590 nm 3216 (1206) Clear; Rectangle Lens SMD package
CML 5400A7 PMI RND .315" LED 2.1V Wire YLW 4747 Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 249-8067-3733-504F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 150mcd 2-Pin
Led Panel Mount Indicator For 3/8 Inch Mounting Hole
LED Panel Mount Indicators LED PANEL IND
LED PANEL INDICATOR YELLOW 3.6V
Led Indicator, Yell, 150Mcd/0.02A/3.6Vdc; Led Color:Yellow; Operating Voltage:3.6Vdc; Mounting Hole Dia:0.375"; Forward Current If:20Ma; Luminous Intensity:150Mcd; Ip/Nema Rating:-; Product Range:249 Series Rohs Compliant: Yes |Dialight 249-8067-3733-504F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 249-8067-3733504F
  • 24980673733504F