Dialight 249-7870-3731-504F

249 Round with Domed Top 1 LED LED Panel Indicator 10V 20mA 170mcd 170.0mcd
$ 8.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-7870-3731-504F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+1.21%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

249 Series Red 170 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
INDICATOR PANEL MOUNT LED MNT-SZ 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT RED
INDICATOR PANEL MOUNT LED MNT-SZ 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT RED
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
1.0X0.5Mm Smt Led,636Nm Alingap Red, t&r Rohs Compliant: Yes |Lumex SML-LX0402SIC-TR
5400A Series Red Ø7.9 mm 120 mcd 2 V Snap In Panel Mount LED Indicator

Descriptions

Descriptions of Dialight 249-7870-3731-504F provided by its distributors.

249 Round with Domed Top 1 LED LED Panel Indicator 10V 20mA 170mcd 170.0mcd
LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin
Led Panel Mount Indicator For 3/8 Inch Mounting Hole
LED Panel Mount Indicators LED PANEL IND
Led Indicator, Red, 170Mcd, 0.02A, 10Vdc; Led Color:Red; Operating Voltage:10Vdc; Mounting Hole Dia:0.375"; Forward Current If:20Ma; Luminous Intensity:170Mcd; Ip/Nema Rating:-; Product Range:249 Series Rohs Compliant: Yes |Dialight 249-7870-3731-504F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24978703731504F