Dialight 249-7866-1433-514

Indicator Panel Mount Neon Mnt-sz 0.375" Amber 110-125VAC/VDC Solder Turret Pins
$ 20.89

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-7866-1433-514.

Farnell

Datasheet1 page28 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.34%

Related Parts

INDICATOR PANEL MOUNT NEON MNT-SZ 0.375" AMBER 105-125VAC/VDC SOLDER TURRET PINS
KingbrightWP424EDT
Single Color LED, Orange, Diffused, T-1, 3mm
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Amber 583nm 4mcd 2-Pin Bag

Descriptions

Descriptions of Dialight 249-7866-1433-514 provided by its distributors.

INDICATOR PANEL MOUNT NEON MNT-SZ 0.375" AMBER 110-125VAC/VDC SOLDER TURRET PINS
INDICATOR, NEON, PANEL MNT, AMBER, 125V;; INDICATOR, NEON, PANEL MNT, AMBER, 125V; Supply Voltage:125V; Lamp Base Type:Turret; Mounting Hole Dia:9.5mm; Current Rating:1.9mA; Color:Amber; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
Indicator, Neon, Panel Mount, Amber, 125V; Tensión De Alimentación:125V; Base Para Iluminación, Tipo:Torre; Illumination Color:Ámbar; Diámetro Del Agujero De Montaje.:9.5Mm; Lente, Perfil:-; Intensidad Nominal:1.9Ma; Color:Amber |Dialight 249-7866-1433-514

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24978661433514