Dialight 249-7841-1431-574

Neon Panel Mount Red Indicator for 3/8 " Mounting Hole, Black Anodized Housing
$ 23.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-7841-1431-574.

Farnell

Datasheet1 page28 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT RED
249 Series Red 170 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
Single Color LED, Red, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP483IDT
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
KingbrightWP424IDT
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 249-7841-1431-574 provided by its distributors.

Neon Panel Mount Red Indicator for 3/8 " Mounting Hole, Black Anodized Housing
Neon Lamp Panel Mount Indicator Uni-Color Red 2-Pin
PANEL MOUNT INDICATOR RED NEON 0.375" 105-125VAC/VDC SOLDER 249 SERIES
Panel Mount Indicator Lamps Neon Datalite
Neon Datalite |Dialight 24978411431574
249-7841-1431-574, DIALIGHT CORPORATION
INDICATOR, NEON, PANEL MOUNT, RED, 125V;; INDICATOR, NEON, PANEL MOUNT, RED, 125V; Supply Voltage:125V; Lamp Base Type:Turret; Mounting Hole Dia:9.5mm; Current Rating:700mA; Color:Red; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2497841-1431574
  • 24978411431574