Dialight 249-4167-3334-504F

LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin
$ 11.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 249-4167-3334-504F.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+15.03%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Led Replacement Lamps-Based Leds Blue Cluster 14 Rohs Compliant: Yes |Dialight 586-6405-203F
LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin
Single Color LED, Blue, 7.1mm
KingbrightAPTD3216QBC/D
APTD3216QBC/D Blue LED; 465 nm 3216 (1206) Clear; Dome Lens SMD package
Single Color LED, Ultra Super Blue, Water Clear, T-4, 10mm
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 249-4167-3334-504F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin
INDICATOR PANEL MOUNT LED 0.375" KNURLED FLANGE NUT LOCK WASHER & NUT BLUE
Led Panel Ind Blue 14Vdc Cyl |Dialight 24941673334504F
Led Panel Mount Indicator For 3/8 Inch Mounting Hole
INDICATOR, LED PANEL MNT, BLUE, 14V; Mou; INDICATOR, LED PANEL MNT, BLUE, 14V; Mounting Hole Dia:9.53mm; LED Color:Blue; Forward Current If:10mA; Forward Voltage:14V; Luminous Intensity:700mcd; Color:Blue; Lens Style:(H x Dia) 31.0 x 8.40 mm; Lens Width:7.1"

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24941673334504F