Desco 09782

Desco 09782. Charleswater Banana Plug Adaptors, ; Adaptors, Stacking Snap Jack
$ 2.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09782.

element14 APAC

Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+139%

Related Parts

MuellerBU-41A-0
Mueller BU-41A-0 Battery Clip Copper-Plated Steel Black 38mm Clamp
Tenma21-1190
Banana to Alligator Lead Set

Descriptions

Descriptions of Desco 09782 provided by its distributors.

Desco 09782. Charleswater Banana Plug Adaptors,; Adaptors, Stacking Snap Jack
Desco Stacked Snap to Banana Jack Adapter for 38 Snaps
Desco 09782 Stacking Banana Jack Parking Snap (10mm)
Ground Point 10 mm Stacking Snap Banana Jack Adapter
Stacking Snap Banana Jack; Product Range:-; No. Of Contacts:-; Gender:Plug; Connector Mounting:-; Contact Plating:-; Connector Body Material:- Rohs Compliant: Yes |Desco 09782

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09782.