Tenma 21-1190

Test Lead Set, Blk/Red, 914.4Mm; |Tenma 21-1190
$ 4.38

Price and Stock

Inventory History

3 month trend:
+11.58%

Related Parts

Tenma21-2240
TEST LEAD SET, 2 SET, 1KV, 10A;
Tenma76-030
Probe, Test, Sharp Tip, Red; |Tenma 76-030
Tenma76-018
Test Lead, 4Mm Banana Plug-Plug, Red, 1M; |Tenma 76-018
MuellerBU-41A-0
Mueller BU-41A-0 Battery Clip Copper-Plated Steel Black 38mm Clamp
MuellerBU-13-0
Miniature Alligator stainless steel Clip - 5 Amp

Descriptions

Descriptions of Tenma 21-1190 provided by its distributors.

Test Lead Set, Blk/Red, 914.4Mm; |Tenma 21-1190
Banana to Alligator Lead Set
测试线套件, 黑色/红色, 914.4MM;
TEST LEAD SET, BLK/RED, 914.4MM; Test Connector Type A: Alligator Clip; Test Connector Type B: 4mm Banana Plug; Voltage Rating: 1000V; Current Rating: 14A; Insulator Colour: Black, Red; Lead Length - Metric: 914.4mm; No. of Te

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)