Mueller BU-41A-0

Mueller BU-41A-0 Battery Clip Copper-Plated Steel Black 38mm Clamp
$ 6.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-41A-0.

TME

Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.81%

Related Parts

MuellerBU-41A-2
Mueller Electric Alligator Clip, 200A, Red, 38mm Jaw, Insulated, Copper-Plated Steel Contact
MuellerBU-41APN
Mueller Electric Alligator Clip, 200A, 41mm Jaw, Copper-Plated Steel Contact
Mueller Electric Alligator clips, 200A, red, 38mmOpen your mouth, isolation, copper contacts
Mueller Electric Alligator clips, 200A, Black, 38mmOpen your mouth, isolation, copper contacts

Descriptions

Descriptions of Mueller BU-41A-0 provided by its distributors.

Mueller BU-41A-0 Battery Clip Copper-Plated Steel Black 38mm Clamp
BATTERY CLIP, STEEL, 200A, 38MM, BLK; Connector Type: Battery Clip; Current Rating: 200A; Jaw Opening Max: 38mm; Insulator Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Clip Type = Battery Clip / Termination Type = Soldering / Termination Type = Crimp / Clip Colour = Black / Jaw Opening Max. mm = 38 / Rated Current A = 200 / Contact Material = Copper-Plated Steel / Insulation Material = PVC

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU41A0