Technical
CompositionHybrid
Current - Output 14.4 A
Efficiency90.5 %
FeaturesOCP, OTP, OVP, UVLO
Isolation Voltage2250 Vrms
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature121 °C
Max Output Current4.4 A
Max Output Power66 W
Max Output Voltage16.5 V
Max Power Dissipation66 W
Min Input Voltage36 V
Min Input Voltage (DC)36 V
Min Operating Temperature-40 °C
Min Output Voltage12.75 V
Nominal Input Voltage48 V
Nominal Output Voltage15 V
Number of Circuits1
Number of Outputs1
Output Current4.4 A
Output Power65 W
Output Voltage15 V
Temperature GradeIndustrial
Voltage - Output 115 V