Mean Well PCD-60-1050B

AC to DC LED Driver Enclosed Power Supply Single Output 34-57 Volts 1.05 Amps 59.85 Watts
$ 20.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PCD-60-1050B.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Future Electronics

Component Distributors Inc.

Electro Sonic

Inventory History

3 month trend:
-24.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

15 W, 15 V, 1 A, Single Output, Chassis Mount Dc-dc Converter

Descriptions

Descriptions of Mean Well PCD-60-1050B provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 34-57 Volts 1.05 Amps 59.85 Watts
AC-DC Power Factor Correction Module, 1 Output, 59.85W, Hybrid
I/P 180~295Vac O/P +34~57V 1050mA, LED Driver, 1050mA Dimmable with TRIAC Dimmer
PCD-60-1050B MEAN WELL LED AC-DC 60 Watt 34~57V/1050mA with Dimming + More!
LED Power Supplies 59.85W 34-57V 1050mA CC Dimmable LED PS
POWER SUPPLY;ENCLOSED, 60W CLASS 2 PFC AC DIMMINGIN 180-295VAC +34-57V1050MA
220 - 277Vac, 59.85W, 1050mA, 34-57V, [TRIAC, Tra...], IP42 LED Driver
LED DRVR Module 1-CH Phase/Triac IP30 57V 1.05A
LED Driver (CC) 60W 1050mA Linear (34-57Vdc) 180-295Vac PFC Phase-Cut Dimming IP30 Plastic Enclosure
Power Supply; LED; 59.85W; 34-57V; 1050mA; 180-295VAC; IP42
LED DRIVER/PSU, CONSTANT CURRENT, 59.85W ROHS COMPLIANT: YES
SPS Class2 60W 34-57V/1050mA CC Dimmable
Controllers NX 1Pt PulseOpnCol Out 24V PNP
AC/DC LED Power Supply 59.85W Single 4-Pin
LED Driver 60W 1.05A 34 ... 57V IP30
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 34-57V 1.05A
发光二极管 驱动器/稳压电源, 恒定 电流, 59.85W;

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV