Descriptions of Mean Well LPF-60D-12 provided by its distributors.
Temperature control module, 4-Thermocouple (J or K) input, PNP output, 250 mA max at 5/DC
12VDC 5A 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated 3 in 1 Dimming
LPF-60D-12 MEAN WELL LED AC-DC 60 Watt Class 2 12V/5.00A with Dimming + More!
POWER SUPPLY, AC-DC,12V,5A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-60D SERIES
Mean Well LPF-60D-12 LPF Series LED driver 60W 5A 7.2-12V DC Dimmable IP67
LED Power Supplies 60W 12V 5A Dimming Function
Power Supply; LED; dimming; 60W; 12V; 5A; 90-305VAC; 127-431VDC; IP67
12V 5A LED Driver, Dimmable IP67, Class II, Class 2, PFC Plastic Case
100 - 277Vac, 60W, 5000mA, 7.2-12V, [0-10V, PWM...], IP67 LED Driver
LED Driver (CC, CV) 60W 5A Linear (7.2-12Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Plastic Enclosure
O/P +12V5A; Led power; AC/DC; Enclosed Type
SPS IP67 60W 12V/5A CV+CC Dimmable
LED DRVR Module 1-CH PWM IP67 12V 5A
AC/DC LED Power Supply 60W Single 6-Pin
LED Driver 60W 5A 7.2 ... 12V IP67
LED DRIVER, CONSTANT CURRENT, 60W;
LED DRIVER CC AC/DC 7.2-12V 5A