Delta AFB0612SH-ABF00

DC Fan Ball Bearing 12V 0.32A 3.84W 6000RPM 34.15CFM 48.5dBA Flange Mount
$ 11.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta AFB0612SH-ABF00.

Factory Futures

Datasheet8 pages22 years ago

DigiKey

Inventory History

3 month trend:
-15.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Ball Bearing 12V 0.24A 2.88W 5400RPM 27.72CFM 38dBA Flange Mount
DC Fan Ball Bearing 12V 0.197A 2.37W 5600RPM 29CFM 38dBA Flange
DC FAN, 12V, 60X60X25MM, 36CFM, 3.9W, 44DBA, 6900RPM, WIRE LEADS
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 33.1CFM, Rib Mount, Lead Wires

Descriptions

Descriptions of Delta AFB0612SH-ABF00 provided by its distributors.

DC Fan Ball Bearing 12V 0.32A 3.84W 6000RPM 34.15CFM 48.5dBA Flange Mount
DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm
AFB Series 34.1 CFM 3.24W 6000 RPM Ball bearing FAN
AXIAL SQUARE-60MM L X 60MM H X25 MM W 12VDC 3 LEADS SPEED SENSOR RIB FRAME
DC Fan, Axial Construction, 0.32A, 12V, 3.84W
FAN AXIAL 60X25.4MM 12VDC WIRE
Axial Fan, 60Mm, 12V, 34.15Cfm, 44.5Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25.4Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:34.15Cfm; Noise Rating:44.5Dba; Power Rating:3.24W Rohs Compliant: Yes |Delta Electronics AFB0612SH-ABF00

Manufacturer Aliases

Delta has several brands around the world that distributors may use as alternate names. Delta may also be known as the following names:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele