Datel DAC-HZ12BGC

Data Acquisition Components Digital to Analog Converter
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DAC-HZ12BGC.

IHS

Datasheet5 pages13 years ago

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 41.35
$ 41.35
Stock
27,646
106,230
106,230
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
24
24
Number of Bits
12
12
12
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Number of Converters
-
1
1
Min Supply Voltage
-
11.4 V
11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Datel DAC-HZ12BGC provided by its distributors.

Data Acquisition Components Digital to Analog Converter
D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24
DAC-HZ12BGC DATEL
12 Bit, 300nS Iout Settling, 3uS Vout Settling, Digital to Analog Converter, 0 to -2mA, 1mA Iout, 2.5V, 5V, 0 to +5V or 0 to +10V Output Voltage range. Binary, Comp. Binary, Comp. Offset Binary Out

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC-HZ-12BGC
  • DAC-HZ12-BGC