Darfon C1005X7R222KGTS

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Darfon C1005X7R222KGTS.

IHS

Datasheet57 pages3 years ago

Inventory History

3 month trend:
-2.76%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.006
$ 0.006
Stock
21,469,067
20,524,041
20,524,041
Authorized Distributors
4
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Darfon C1005X7R222KGTS provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402
Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125C T/R
SMD MLC Capacitor 2,2nF 50V 10% X7R 0402
2.2nF ¡À10% X7R 50V 0402 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

Darfon has several brands around the world that distributors may use as alternate names. Darfon may also be known as the following names:

  • DARFON ELECTRONICS CORP
  • Darfon Electronics
  • Darfon Elec
  • Darfon Corporation
  • DARFON ELE
  • Darfon Electronics Corporation
  • Darfon Electronic Corp
  • DARFONE ELECTRONICS
  • HP/DARFON
  • Darfon Electronics (SuZho
  • Darfon Corp
  • HP/DARFONELECTRONICS
  • QUANTA/DARFON
  • DARFON ELECTRON
  • Darfon/Tech-From