What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM155R71H222KA01D

Multilayer Ceramic Capacitors MLCC Surface Mount 0402 2200pF 50 Volts X7R 10%
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H222KA01D.

Upverter

Datasheet0 pages0 years ago

element14 APAC

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
-6.04%

CAD Models

Download Murata GRM155R71H222KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
19,637,875
39,178,480
39,178,480
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

50V 2.2nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7222KV-F
CAP CER 2200PF 50V X7R 0402 / 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDENUMK105BJ222KV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 2200 pF, ± 10 %, 0402, X5R/B, RoHS
Yageo GroupC0402C222K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 2200Pf X7R 0402 10%
50V 2.2nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R71H222KA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC Surface Mount 0402 2200pF 50 Volts X7R 10%
0402 2200 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R / CAP CER 2200PF 50V X7R 0402
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402
2.2nF ±10% X7R 50V 0402 MLCC, SMD, 1mm × 500μm × 550μm
CAPACITOR, 0402, X7R, 50V, 2.2NF
CAP, 2200PF, 50V, 10%, X7R, 0402; Capacitance:2200pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R71H222KA01D.