Daito SDP50

Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Inline/holder
$ 17.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Daito SDP50.

IHS

Datasheet1 page5 years ago
Datasheet1 page11 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.12
$ 0.622
$ 0.622
Stock
301
20,831
20,831
Authorized Distributors
1
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
-
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-31

Descriptions

Descriptions of Daito SDP50 provided by its distributors.

Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Inline/holder
SDP50 (ROHS COMPLIANT VERSION OF SMP50)
FUSE, 5A, 125V
SMP-50 (OLD#) DAITO

Manufacturer Aliases

Daito has several brands around the world that distributors may use as alternate names. Daito may also be known as the following names:

  • DAITO COMMUNICATION APPARATUS CO LTD
  • DAITO NAGASAWA
  • Daito Fuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP-50