Infineon W232ZXC-10

232 Series Pll Based Clock Driver 10 True Output(s) 0 Inverted Output(s) PDSO24
$ 1.999
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon W232ZXC-10.

IHS

Datasheet6 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon W232ZXC-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.999
$ 1.62
$ 1.62
Stock
68,431
130,757
130,757
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
24
24
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
140 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Silicon LabSL2305ZI-1
Zero Delay PLL Clock Buffer Single 10MHz to 140MHz 8-Pin TSSOP
Silicon LabSL2305ZI-1T
Zero Delay PLL Clock Buffer Single 10MHz to 140MHz 8-Pin TSSOP T/R
Renesas501GILFT
Loco™ PLL Clock Multiplier
PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
Silicon LabSL28SRC01BZIT
PLL Clock Generator Single T/R
Renesas501GLFT
Loco™ PLL Clock Multiplier

Descriptions

Descriptions of Infineon W232ZXC-10 provided by its distributors.

232 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO24
Clock Fanout Buffer (Distribution) Zero Delay Buffer 24-TSSOP (0.173 4.40mm Width) W232 clock generator ic 3.63V 140MHz 7.8mm 0C~70C
2.97V 3.63V 140MHz TSSOP-24 4.4mm
IC CLK ZDB 10OUT 133MHZ 24TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • W232ZXC10