Infineon S29WS064RABBHW000

IC 65NM 1.8V X16 Burst Simultaneous Read/write, Adp Flash, 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29WS064RABBHW000.

IHS

Datasheet83 pages13 years ago

Augswan

CAD Models

Download Infineon S29WS064RABBHW000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
Stock
66,640
63,568
Authorized Distributors
0
4
Case/Package
FBGA
FBGA
Number of Pins
84
84
Density
-
-
Access Time
80 ns
80 ns
Frequency
108 MHz
108 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-01-02
LTD Date2019-07-01

Related Parts

Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
GL-S Series 128 Mb (16 M x 8) 3.6 V 90 ns Surface Mount Flash Memory - FBGA-64
Parallel NOR Flash Memory, 128 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 70ns 64-Pin FBGA Tray

Descriptions

Descriptions of Infineon S29WS064RABBHW000 provided by its distributors.

IC 65NM 1.8V X16 BURST SIMULTANEOUS READ/WRITE, ADP FLASH, 1
IC FLASH 64MBIT PARALLEL 84FBGA / FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 108 MHz 80 ns 84-FBGA (11.6x8)
4M X 16 FLASH 1.8V PROM 80 ns PBGA84
3A991.B.1.A Surface Mount Tray 4MX16 ic memory 108MHz 80ns 8mm 0.00007A
IC FLASH 64MBIT PARALLEL 84FBGA
IC INVERT SCHMITT 1CH 1IN 5DSBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA