Infineon S29PL127J70TAI133

IC Flash 128MBIT Parallel 56TSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29PL127J70TAI133.

IHS

Datasheet101 pages9 years ago
Datasheet100 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29PL127J70TAI133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.729
Stock
2,098
129,603
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Density
128 Mb
128 Mb
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-03
LTD Date2019-04-01

Related Parts

Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, TSOP-56, RoHS
IC FLASH 128MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP
Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, TSOP-56, RoHS

Descriptions

Descriptions of Infineon S29PL127J70TAI133 provided by its distributors.

IC FLASH 128MBIT PARALLEL 56TSOP
8M X 16 FLASH 3V PROM 70 ns PDSO56
TAPE AND REEL / 128/128/64/32 MEGABIT (8/8/4/2 M X 16-BIT) CMOS 3.0 VOLT-ONLY, SIMULTANEOUS-READ/WRITE FLASH MEMORY WITH ENHANCED VERSATILEIO CONTROL
Flash, 8MX16, 70ns, PDSO56

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA