Infineon S29GL128S10TFI010

IC FLASH 128MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP
$ 4.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128S10TFI010.

Newark

Datasheet99 pages14 years ago
Datasheet104 pages14 years ago

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
+9.51%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 25ns 48-Pin TSOP-I T/R
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL128S10TFI010 provided by its distributors.

IC FLASH 128MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP
Flash Memory, NOR, Parallel NOR, 128 Mbit, 16M x 8bit, CFI, Parallel, TSOP, 56 Pins
NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 100ns 56-Pin TSOP Tray
128Mb £¨8M x 16£© 8 M x 16 2.7V 60mA 3.6V Parallel 16bit TSOP-56 14mm*18.4mm*1.2mm
Flash Memory, 128Mbit, 85Deg C, Tsop-56; Flash Memory Type:Parallel Nor; Memory Configuration:8M X 16Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:56Pins; Clock Frequency Max:-; Access Time:100Ns; Supply Voltage Nom:-Rohs Compliant: Yes |Cypress Infineon Technologies S29GL128S10TFI010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA