Infineon S29GL512P11FAI010

GL-P Series 512 Mb (32 M x 16) 3.6 V Surface Mount Page Flash - Fortified BGA-64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL512P11FAI010.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon S29GL512P11FAI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.639
$ 14.639
Stock
97,891
143,317
143,317
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
Density
512 Mb
512 Mb
512 Mb
Access Time
110 ns
110 ns
110 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
SST39VF Series 8 Mbit ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48

Descriptions

Descriptions of Infineon S29GL512P11FAI010 provided by its distributors.

GL-P Series 512 Mb (32 M x 16) 3.6 V Surface Mount Page Flash - Fortified BGA-64
NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
512M X 1 FLASH 3V PROM 110 ns PBGA64
3A991.B.1.A Surface Mount Tray 512MX1 ic memory 110ns 11mm 110mA 512Mb
IC FLASH 512MBIT PARALLEL 64FBGA
64MB 2.7V 110mA 3.6V Parallel BGA 13mm*11mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA