Infineon S29GL512P11FFI010

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
$ 14.639
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL512P11FFI010.

IHS

Datasheet82 pages9 years ago
Datasheet81 pages13 years ago

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-13.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-04-05
LTD Date2017-10-02

Descriptions

Descriptions of Infineon S29GL512P11FFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
GL-P Series 512 M (32 M x 16) 3.6 V 110 ns Surface Mount Flash Memory - FBGA-64
512M X 1 FLASH 3V PROM 110 ns PBGA64
3A991.B.1.A Surface Mount Tray 512MX1 ic memory 110ns 13mm 110mA 512Mb
FLASH MEMORY 512M 110NS 64-FBGA VCC
IC FLASH 512MBIT PARALLEL 64FBGA
64MB 2.7V 110mA 3.6V Parallel BGA 13mm*11mm
Flash Memory, 512Mbit, 110Ns, 64-Bga; Flash Memory Type:parallel Nor; Memory Size:512Mbit; Flash Memory Configuration:64M X 8Bit / 32M X 16Bit; Ic Interface Type:parallel; Memory Case Style:fbga; No. Of Pins:64Pins; Clock Frequency:-Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL512P11FFI010.