Infineon S29GL256P90FFCR12

256M X 1 Flash 3V Prom 90 Ns PBGA64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P90FFCR12.

IHS

Datasheet82 pages9 years ago
Datasheet81 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29GL256P90FFCR12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.49
$ 10.49
Stock
2,364
176,295
176,295
Authorized Distributors
0
4
4
Case/Package
-
BGA
BGA
Number of Pins
64
64
64
Density
-
256 Mb
256 Mb
Access Time
90 ns
90 ns
90 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS

Descriptions

Descriptions of Infineon S29GL256P90FFCR12 provided by its distributors.

256M X 1 FLASH 3V PROM 90 ns PBGA64
Flash, 16MX16, 90ns, PBGA64
IC FLASH 256MBIT PARALLEL 64FBGA
TAPE AND REEL / IC 256M PAGE-MODE FLASH MEMORY
IC FLASH 256M PARALLEL 64BGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA