Infineon S29GL256P10FFI022

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 100ns 64-Pin Fortified BGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P10FFI022.

IHS

Datasheet82 pages9 years ago
Datasheet81 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon S29GL256P10FFI022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.82
$ 9.82
Stock
52,322
184,847
184,847
Authorized Distributors
1
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
64
64
64
Density
256 Mb
256 Mb
256 Mb
Access Time
100 ns
100 ns
100 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-15
LTD Date2025-09-15

Related Parts

Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS

Descriptions

Descriptions of Infineon S29GL256P10FFI022 provided by its distributors.

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 100ns 64-Pin Fortified BGA T/R
IC FLASH 256MBIT PARALLEL 64FBGA / FLASH - NOR Memory IC 256Mb (32M x 8) Parallel 100 ns 64-FBGA (13x11)
TAPE AND REEL / IC 90NM MIRRORBIT 256MBIT 3.0V PAGE-MODE FLASH MEMORY
3A991.B.1.A Surface Mount Tape & Reel (TR) 256MX1 ic memory 100ns 13mm 110mA 256Mb
256M X 1 FLASH 3V PROM 100 ns PBGA64
NOR Flash 256M, 3V, 110ns Parallel NOR Flash
IC FLASH 256MBIT PARALLEL 64FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 29GL256P10 FFI022
  • SP005668257