Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S29GL256P10FFI010

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
$ 9.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P10FFI010.

IHS

Datasheet82 pages9 years ago
Datasheet81 pages13 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
-22.02%

Supply Chain

Country of OriginMainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
IC FLASH 4GBIT PARALLEL 63VFBGA FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11)

Descriptions

Descriptions of Infineon S29GL256P10FFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
IC FLASH 256MBIT PARALLEL 64FBGA FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (13x11)
S29GL256P Series 256 Mb (32M x 8) 3 V 100 ns Flash-NOR Memory - BGA-64
256Mb (32M x 8) 32 M x 8 2.7V 110mA 3.6V Parallel 8bit BGA SMD mount 13mm*11mm*1mm
MEMORY, FLASH, 256MBIT, 64FBGA; Flash Memory Type:Parallel NOR; Memory Size:256Mbit; Flash Memory Configuration:-; IC Interface Type:CFI, Parallel; Memory Case Style:BGA; No. of Pins:64Pins; Clock Frequency:-; Access Time:100ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005668245