Infineon S29GL128P11TAI010

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 56-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128P11TAI010.

IHS

Datasheet82 pages9 years ago
Datasheet81 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29GL128P11TAI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.71
Stock
500
249,785
249,785
Authorized Distributors
0
2
2
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
-
56
56
Density
128 Mb
128 Mb
128 Mb
Access Time
110 ns
110 ns
110 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-10-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, TSOP-56, RoHS
IC FLASH 128MBIT PARALLEL 56TSOP / FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP
Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, TSOP-56, RoHS

Descriptions

Descriptions of Infineon S29GL128P11TAI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 56-Pin TSOP Tray
3A991.B.1.A Surface Mount Tray 128MX1 ic memory 110ns 14mm 0.000005A 128Mb
IC FLASH 128MBIT PARALLEL 56TSOP
TRAY PKGED / IC 128M PAGE-MODE FLASH MEMORY
128M X 1 FLASH 3V PROM 110 ns PDSO56

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA