| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | S29GL128P11FFIV23 | 1,968 | >1wk | |||||||||
| Worldway Electronics | S29GL128P11FFIV23 | 14,477 | 7 | Tape & Reel | 2h | |||||||
| Easev | S29GL128P11FFIV23 | 897 | 16h | |||||||||
| Fmall Co., Limited | S29GL128P11FFIV23 | 33,040 | 16h | |||||||||
| Aztech | S29GL128P11FFIV23 | 691 | 23h |
Download Infineon S29GL128P11FFIV23 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Infineon S29GL128P11FFIV23 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: