Infineon S29GL128P10FFI023

128M X 1 Flash 3V Prom 100 Ns PBGA64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128P10FFI023.

IHS

Datasheet82 pages9 years ago
Datasheet81 pages13 years ago

Augswan

CAD Models

Download Infineon S29GL128P10FFI023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.031
$ 6.031
Stock
2,081
703,939
703,939
Authorized Distributors
0
4
4
Case/Package
-
BGA
BGA
Number of Pins
64
64
64
Density
-
128 Mb
128 Mb
Access Time
100 ns
100 ns
100 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon S29GL128P10FFI023 provided by its distributors.

128M X 1 FLASH 3V PROM 100 ns PBGA64
Flash, 16MX8, 100ns, PBGA64
IC FLASH 128MBIT PARALLEL 64FBGA
TAPE AND REEL / IC 128M PAGE-MODE FLASH MEMORY
IC FLASH 128M PARALLEL 64BGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA