Infineon S29GL128P10FFI013

Parallel NOR Flash Memory, 128 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128P10FFI013.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29GL128P10FFI013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.009
$ 6.009
Stock
71,532
690,137
690,137
Authorized Distributors
0
4
4
Case/Package
-
BGA
BGA
Number of Pins
64
64
64
Density
-
128 Mb
128 Mb
Access Time
100 ns
100 ns
100 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Parallel NOR Flash Memory, 128 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns 64-Pin TBGA Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 70ns 64-Pin TBGA Tray

Descriptions

Descriptions of Infineon S29GL128P10FFI013 provided by its distributors.

Parallel NOR Flash Memory, 128 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 100ns 64-Pin Fortified BGA T/R
8542.32.00.51 Surface Mount Tape & Reel (TR) 128MX1 ic memory 100ns 11mm 0.000005A 134217728bit
128 Mbit, 3 V, Page Flash with 90 nm MirrorBit Process Technol
128M X 1 FLASH 3V PROM 100 ns PBGA64
IC FLASH 128MBIT PARALLEL 64FBGA
Nor/Reel |Cypress Infineon Technologies S29GL128P10FFI013

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005668045