Infineon S29GL064N90TFA020

NOR Flash Parallel 3V 64Mbit 8M/4M x 8bit/16bit 90ns 56-Pin TSOP Tray
$ 3.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL064N90TFA020.

IHS

Datasheet79 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.09
$ 5.92
Stock
122,129
136,220
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Density
-
-
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
MT29F Series 3.6 V 1 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, TSOP-48, RoHS
JL-J Series 32 Mbit (4 M x 8) 3.6 V 70 ns Read/Write Flash Memory - TSOP-48
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP Tray

Descriptions

Descriptions of Infineon S29GL064N90TFA020 provided by its distributors.

NOR Flash Parallel 3V 64Mbit 8M/4M x 8bit/16bit 90ns 56-Pin TSOP Tray
8542.32.00.51 Surface Mount Tray 4MX16 ic memory 90ns 14mm 67108864bit 2.7V
IC FLASH 64MBIT PARALLEL 56TSOP
TRAY PKGED / IC 64M PAGE-MODE FLASH MEMORY
S29GL064N - 3V Page Mode MirrorB

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA