Infineon S29GL064N11TFIV10

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 110ns 56-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL064N11TFIV10.

IHS

Datasheet79 pages6 years ago
Datasheet81 pages12 years ago

element14 APAC

Augswan

CAD Models

Download Infineon S29GL064N11TFIV10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
Stock
168,075
64,042
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Density
64 Mb
64 Mb
Access Time
110 ns
110 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-26
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-06-30
LTD Date2022-12-30

Related Parts

SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 25ns 48-Pin TSOP-I T/R
IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL064N11TFIV10 provided by its distributors.

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 110ns 56-Pin TSOP Tray
S29GL064N Series 64 Mb (8 M x 8) 3.6 V MirrorBit Flash NOR Memory -TSOP-56
3A991.B.1.A Surface Mount Tray 4MX16 ic memory 110ns 18.4mm 50mA 64Mb
MEMORY, FLASH NOR, 64MBIT, TSOP-56
IC FLASH 64MBIT PARALLEL 56TSOP
IC FLASH 64Mb VCC=1.65V TO VCC 110NS TSO
4M X 16 FLASH 3V PROM 110 ns PDSO56
FLASH - NOR MEMORY IC 64MB (8M X
MEMORY, FLASH NOR, 64MBIT, TSOP-56; Memory Type:Flash - NOR; Memory Size:64Mbit; Flash Memory Configuration:8M x 8bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:56; Clock Frequency:-; MSL:-

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA