Infineon S29GL032N90TFA043

8542.32.00.51 Surface Mount Tape & Reel (TR) 2MX16 ic memory 90ns 14mm 33554432bit 2.7V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL032N90TFA043.

IHS

Datasheet79 pages6 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.392
$ 3.392
Stock
346,666
561,719
561,719
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
48
48
Density
-
32 Mb
32 Mb
Access Time
90 ns
90 ns
90 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-05-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2022-12-30

Related Parts

Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
Flash Memory, Parallel NOR, 8 Mbit, 1M x 8bit / 512K x 16bit, CFI, Parallel, TSOP, 48 Pins
Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
SST39LF801 Series 8 Mb (512K x 16) Multi-Purpose Flash PAR NOR Flash - TSOP- 48
IC FLASH 16MBIT PARALLEL 48TSOP / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL032N90TFA043 provided by its distributors.

8542.32.00.51 Surface Mount Tape & Reel (TR) 2MX16 ic memory 90ns 14mm 33554432bit 2.7V
3.0 VOLT PAGE MODE MIRRORBIT FLASH Flash, 2MX16, 90ns, PDSO56
IC FLASH 32MBIT PARALLEL 48TSOP
TAPE AND REEL / IC 32M PAGE-MODE FLASH MEMORY

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA