Infineon S29GL032N90FFA040

Flash, 2MX16, 90ns, PBGA64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL032N90FFA040.

IHS

Datasheet79 pages6 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.747
Stock
61,799
110,953
Authorized Distributors
0
3
Case/Package
-
BGA
Number of Pins
64
64
Density
-
32 Mb
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-05-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-03
LTD Date2020-03-30

Related Parts

NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 64 Mbit Density, 70 ns Initial Access Time, FBGA-64, RoHS
IC FLASH 32MBIT PARALLEL 64TFBGA
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 70ns 64-Pin FBGA Tray

Descriptions

Descriptions of Infineon S29GL032N90FFA040 provided by its distributors.

Flash, 2MX16, 90ns, PBGA64
IC FLASH 32MBIT PARALLEL 64FBGA
IC FLASH 32M PARALLEL 64BGA
TRAY PKGED / IC 32M 110 NM MIRRORBIT
Flash Memory Nor

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA