Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon S29GL032N90FFI040

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
$ 3.823
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL032N90FFI040.

IHS

Datasheet79 pages6 years ago
Datasheet81 pages12 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 75ns 64-Pin EBGA Tray
IC FLASH 64MBIT PAR 64EASYBGA FLASH - NOR Memory IC 64Mbit Parallel 75 ns 64-EasyBGA (10x13)
IC FLASH 32MBIT PARALLEL 47CBGA FLASH Memory IC 32Mbit Parallel 70 ns 47-CBGA (7x10)
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - WFBGA-48
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 60ns 48-Pin BGA Tray

Descriptions

Descriptions of Infineon S29GL032N90FFI040 provided by its distributors.

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray
IC FLASH 32MBIT PARALLEL 64FBGA FLASH - NOR Memory IC 32Mbit Parallel 90 ns 64-FBGA (13x11)
Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
32Mb £¨4M x 8,2M x 16£© 4 M x 8,2 M x 16 2.7V 60mA 3.6V Parallel 8bit,16bit BGA-64 13mm*11mm
S29GL-N MirrorBit® Flash, 32Mb (x8/x16), 90ns, 64 FBGA, 2.7-3.6V
FLASH MEMORY, 32MBIT, 90NS, 64-BGA; Flash Memory Type:Parallel NOR; Memory Size:32Mbit; Flash Memory Configuration:-; IC Interface Type:CFI, Parallel; Memory Case Style:BGA; No. of Pins:64Pins; Clock Frequency:-; Access Time:90ns RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA