Infineon S29GL032N90BFI043

Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, FBGA-48, RoHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL032N90BFI043.

IHS

Datasheet79 pages6 years ago
Datasheet81 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29GL032N90BFI043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
Stock
130,897
69,471
Authorized Distributors
0
1
Case/Package
FBGA
-
Number of Pins
48
-
Density
-
-
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-06-30
LTD Date2024-06-30

Related Parts

Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 8 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS

Descriptions

Descriptions of Infineon S29GL032N90BFI043 provided by its distributors.

Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, FBGA-48, RoHS
Cypress Semiconductor SCT
FLASH - NOR Memory IC 32Mb (4M x 8, 2M x 16) Parallel 90ns 48-FBGA (8.15x6.15)
3A991.B.1.A Surface Mount Tape & Reel (TR) 2MX16 ic memory 90ns 6.15mm 0.000005A 33554432bit
2M X 16 FLASH 3V PROM 90 ns PBGA48
32Mb £¨4M x 8,2M x 16£© 2.7V 3.6V Parallel VFBGA-48
IC FLASH 32MBIT PARALLEL 48FBGA
TAPE AND REEL / IC 32M PAGE-MODE FLASH MEMORY

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA