Infineon S29GL01GP11TFCR10

NOR Flash Parallel 3.3V 1Gbit 128M/64M x 8bit/16bit 110ns 56-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GP11TFCR10.

IHS

Datasheet82 pages9 years ago

Newark

Augswan

Inventory History

3 month trend:
-36.02%

CAD Models

Download Infineon S29GL01GP11TFCR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.774
$ 14.774
Stock
63,803
203,859
203,859
Authorized Distributors
1
2
2
Case/Package
TFSOP
TSOP
TSOP
Number of Pins
56
56
56
Density
1 Gb
8 b
8 b
Access Time
110 ns
110 ns
110 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-04-05
LTD Date2017-10-02

Related Parts

IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray / IC FLASH 1GBIT 20NS 48TSOP
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL01GP11TFCR10 provided by its distributors.

NOR Flash Parallel 3.3V 1Gbit 128M/64M x 8bit/16bit 110ns 56-Pin TSOP Tray
3A991.B.1.A Surface Mount Tray 1GX1 ic memory 110ns 18.4mm 110mA 1Gb
IC FLASH 1GBIT PARALLEL 56TSOP
1G X 1 FLASH 3V PROM 110 ns PDSO56
Flash Memory, 1024Mbit, 110Ns, 56-Tsop; Flash Memory Type:Parallel Nor; Memory Configuration:-; Interfaces:Cfi, Parallel; Ic Case/Package:Tsop; No. Of Pins:56Pins; Clock Frequency Max:-; Access Time:110Ns; Supply Voltage Min:3V Rohs Compliant: Yes |Cypress Infineon Technologies S29GL01GP11TFCR10

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA