Infineon S29CL016J0JQFM033

NOR Flash Parallel 3.3V 16Mbit 512K x 32bit 54ns 80-Pin QFP T/R
$ 6.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29CL016J0JQFM033.

IHS

Datasheet74 pages8 years ago
Datasheet81 pages12 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S29CL016J0JQFM033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.04
$ 6.32
$ 6.32
Stock
2,892
184,717
184,717
Authorized Distributors
1
1
1
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Density
-
16 Mb
16 Mb
Access Time
54 ns
54 ns
54 ns
Frequency
40 MHz
56 MHz
56 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-07-01
LTD Date2021-04-05

Related Parts

512K X 32 FLASH 2.7V PROM 54 ns PQFP80
EAR99 Surface Mount Tape & Reel (TR) 512KX32 ic memory 40MHz 54ns 14mm 0.00006A
NOR Flash Parallel/Serial 2.6V 16M-bit 512K x 32 54ns Automotive 80-Pin PQFP

Descriptions

Descriptions of Infineon S29CL016J0JQFM033 provided by its distributors.

NOR Flash Parallel 3.3V 16Mbit 512K x 32bit 54ns 80-Pin QFP T/R
512K X 32 FLASH 3.3V PROM 54 ns PQFP80
Tape And Reel / Ic 16M Flash Memory
16Mb £¨512K x 32£© 1.65V 3.6V 40MHz Parallel
S29CL016J - Dual Boot, Simultane

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA