Infineon S29CD016J0MQFM013

NOR Flash Parallel/Serial 2.6V 16M-bit 512K x 32 54ns Automotive 80-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29CD016J0MQFM013.

IHS

Datasheet74 pages8 years ago
Datasheet81 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29CD016J0MQFM013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.04
$ 6.04
Stock
58,272
128,037
128,037
Authorized Distributors
0
1
1
Case/Package
QFP
QFP
QFP
Number of Pins
80
-
-
Density
16 Mb
-
-
Access Time
54 ns
54 ns
54 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-09-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-07-03
LTD Date2020-03-30

Descriptions

Descriptions of Infineon S29CD016J0MQFM013 provided by its distributors.

NOR Flash Parallel/Serial 2.6V 16M-bit 512K x 32 54ns Automotive 80-Pin PQFP
EAR99 Surface Mount Tape & Reel (TR) 512KX32 ic memory 56MHz 54ns 20mm 0.00006A
512K X 32 FLASH 2.7V PROM 54 ns PQFP80
IC FLASH 16MBIT PAR 56MHZ 80PQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA