Infineon S29CD016J0PFFM113

512K X 32 Flash 2.7V Prom 54 Ns PBGA80
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29CD016J0PFFM113.

IHS

Datasheet74 pages8 years ago
Datasheet81 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon S29CD016J0PFFM113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 6.71
Stock
601
64,238
64,238
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
80
-
-
Density
-
-
-
Access Time
54 ns
54 ns
54 ns
Frequency
66 MHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-03
LTD Date2020-03-30

Descriptions

Descriptions of Infineon S29CD016J0PFFM113 provided by its distributors.

512K X 32 FLASH 2.7V PROM 54 ns PBGA80
Flash, 512KX32, 54ns, PBGA80
Flash, 64MX16, 100ns, PBGA64
IC FLASH 16MBIT PARALLEL 80FBGA
TAPE AND REEL / IC 16M FLASH MEMORY

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA