Infineon S29AS016J70BFI032

Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
$ 2.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AS016J70BFI032.

IHS

Datasheet55 pages10 years ago
Datasheet60 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S29AS016J70BFI032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.41
$ 2.41
Stock
103,376
236,254
236,254
Authorized Distributors
2
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
48
48
48
Density
-
16 Mb
16 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
1.95 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-03-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-15
LTD Date2025-03-15

Related Parts

Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 8 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS

Descriptions

Descriptions of Infineon S29AS016J70BFI032 provided by its distributors.

Parallel NOR Flash Memory, 16 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Cypress Semiconductor SCT
FLASH - NOR Memory IC 16Mb (2M x 8, 1M x 16) Parallel 70ns 48-FBGA (8.15x6.15)
NOR Flash Parallel 1.8V 16Mbit 2048K/1024K x 8bit/16bit 70ns 48-Pin FBGA T/R
Active TOP BOTTOM Non-Volatile FLASH Memory -40C~85C TA 1.65V 16777216bit 6.15mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005637437